Part Details for 93-22053 by TE Connectivity
Overview of 93-22053 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 93-22053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5284
|
Newark | Emi Shielding Gasket, 31.95Mm X 31.95Mm Rohs Compliant: Yes |Kemtron Te Connectivity 93-22053 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$6.0000 / $8.5200 | Buy Now |
DISTI #
17-93-22053-ND
|
DigiKey | RFI GASKET SIL Min Qty: 1 Lead time: 17 Weeks Container: Bag |
19 In Stock |
|
$7.0276 / $10.4900 | Buy Now |
DISTI #
2427993-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Nickel Graphite Dark Grey Size 15/16 - Bulk (Alt: 2427993-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$4.0946 / $4.9274 | Buy Now |
DISTI #
571-93-22053
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G SNG 38999 S3 Shell 15 RoHS: Compliant | 58 |
|
$4.6800 / $8.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4500 / $6.8300 | Buy Now | |
|
Master Electronics | 0 |
|
$3.4500 / $6.8300 | Buy Now |
Part Details for 93-22053
93-22053 CAD Models
93-22053 Part Data Attributes:
|
93-22053
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
93-22053
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 15 |