There are no models available for this part yet.
Overview of 93-611421-9I by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-6114-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 4 Column, Open Wall, Backplane Module, 2.25mm Wipe, APP. | |
94611-421HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 21 Positions, 2.54 mm (0.100in) Pitch. | |
131-6114-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 4 Column, Open Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for 93-611421-9I by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Powell Electronics | CONNECTOR Min Qty: 1 | 331 |
|
$10.8000 / $17.0200 | Buy Now |