Part Details for 93-611421-9J by Amphenol Corporation
Overview of 93-611421-9J by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-6114-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 4 Column, Open Wall, Backplane Module, 2.25mm Wipe, APP. | |
94611-421HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 21 Positions, 2.54 mm (0.100in) Pitch. | |
131-6114-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 4 Column, Open Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for 93-611421-9J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 22 |
|
$37.1700 / $58.5400 | Buy Now |