Part Details for 930-001F07 by Glenair Inc
Overview of 930-001F07 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Price & Stock for 930-001F07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5890
|
Newark | Connector |Glenair 930-001F07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$28.8900 / $110.6600 | Buy Now |
DISTI #
49AC6279
|
Newark | 930-001F07 |Glenair 930-001F07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2899-930-001F07-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$210.7720 / $375.7200 | Buy Now |
DISTI #
3937-930-001F07-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$116.4920 / $194.0200 | Buy Now |
DISTI #
930-001F07
|
Avnet Americas | - Bulk (Alt: 930-001F07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 123 Factory Stock |
|
$104.1101 | Buy Now |
DISTI #
654-930001F07
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GSKT FLANGE MT RCPT CON FLUOROSILICONE RoHS: Compliant | 0 |
|
$24.3400 / $110.5600 | Order Now |
DISTI #
GLE930-001F07
|
Interstate Connecting Components | ACCESSORIES - GASKETS | 0 |
|
$64.8264 / $110.6595 | Buy Now |
|
Powell Electronics | ACCESSORIES - GASKETS, MISC. Min Qty: 1 | 81 |
|
$75.7200 / $126.1100 | Buy Now |
DISTI #
C1S304400062685
|
Chip1Stop | Connector Accessories RoHS: Compliant | 2 |
|
$102.0000 / $104.2900 | Buy Now |
|
JRH Electronics | CONNECTOR | 88 |
|
$116.4920 / $194.0200 | Buy Now |
Part Details for 930-001F07
930-001F07 CAD Models
930-001F07 Part Data Attributes
|
930-001F07
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
930-001F07
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | FLUOROSILICONE | |
Military Connector Accessory Name | GASKET |