There are no models available for this part yet.
Overview of 930-001F11 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Price & Stock for 930-001F11 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ5893
|
Newark | Connector |Glenair 930-001F11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$34.1300 / $130.7100 | Buy Now | |
DISTI #
3937-930-001F11-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
123 In Stock |
|
$137.6310 / $229.1500 | Buy Now | |
DISTI #
2899-930-001F11-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$248.8930 / $443.6600 | Buy Now | |
DISTI #
930-001F11
|
Avnet Americas | ACCESSORIES GASKETS MISC - Bulk (Alt: 930-001F11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 123 Factory Stock |
|
RFQ | ||
DISTI #
654-930001F11
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GSKT FLANGE MT RCPT CON FLUOROSILICONE | 0 |
|
$28.3200 / $77.5400 | Order Now | |
DISTI #
GLE930-001F11
|
Interstate Connecting Components | ACCESSORIES - GASKETS | 0 |
|
$76.5878 / $130.7070 | Buy Now | |
Powell Electronics | ACCESSORIES - GASKETS, MISC. Min Qty: 1 | 81 |
|
$89.4600 / $148.9500 | Buy Now | ||
JRH Electronics | CONNECTOR | 81 |
|
$137.6310 / $229.1500 | Buy Now |
CAD Models for 930-001F11 by Glenair Inc
Part Data Attributes for 930-001F11 by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|