Part Details for 930-001F12 by Glenair Inc
Overview of 930-001F12 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Price & Stock for 930-001F12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5894
|
Newark | Connector |Glenair 930-001F12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$37.4100 / $143.2900 | Buy Now |
DISTI #
3937-930-001F12-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$150.8620 / $251.2200 | Buy Now |
DISTI #
2899-930-001F12-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
Buy Now | |
DISTI #
930-001F12
|
Avnet Americas | ACCESSORIES GASKETS MISC - Bulk (Alt: 930-001F12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 249 Factory Stock |
|
RFQ | |
DISTI #
631-930001F12
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 6 |
|
$31.0300 / $141.5300 | Buy Now |
DISTI #
GLE930-001F12
|
Interstate Connecting Components | ACCESSORIES - GASKETS | 0 |
|
$83.9502 / $143.2890 | Buy Now |
|
Powell Electronics | ACCESSORIES - GASKETS, MISC. Min Qty: 1 | 164 |
|
$98.0600 / $163.2900 | Buy Now |
|
JRH Electronics | CONNECTOR | 165 |
|
$150.8610 / $251.2200 | Buy Now |