Part Details for 930-001F14 by Glenair Inc
Overview of 930-001F14 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Price & Stock for 930-001F14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5895
|
Newark | Connector |Glenair 930-001F14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4100 / $143.2900 | Buy Now |
DISTI #
2899-930-001F14-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$272.8900 / $486.4500 | Buy Now |
DISTI #
3937-930-001F14-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$150.8620 / $251.2200 | Buy Now |
DISTI #
930-001F14
|
Avnet Americas | ACCESSORIES GASKETS MISC - Bulk (Alt: 930-001F14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-930001F14
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GSKT FLANGE MT RCPT CON FLUOROSILICONE | 0 |
|
$31.0300 / $84.9900 | Order Now |
DISTI #
GLE930-001F14
|
Interstate Connecting Components | ACCESSORIES - GASKETS | 0 |
|
$83.9502 / $143.2890 | Buy Now |
|
JRH Electronics | CONNECTOR | 34 |
|
$150.8610 / $251.2200 | Buy Now |