Part Details for 930-004C14 by Glenair Inc
Overview of 930-004C14 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 930-004C14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5967
|
Newark | Connector |Glenair 930-004C14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$64.1000 / $245.4700 | Buy Now |
DISTI #
3937-930-004C14-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$258.4620 / $430.3700 | Buy Now |
DISTI #
2899-930-004C14-1448-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$467.4370 / $833.2300 | Buy Now |
DISTI #
930-004C14
|
Avnet Americas | ACCESSORIES GASKETS MISC - Bulk (Alt: 930-004C14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
RFQ | |
DISTI #
654-930004C14
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories GASKET CONDUCTIVE- METEX MATERIAL | 0 |
|
$60.1400 / $145.6100 | Order Now |
DISTI #
GLE930-004C14
|
Interstate Connecting Components | ACCESSORIES - GASKETS | 0 |
|
$143.8244 / $245.4705 | Buy Now |
|
Powell Electronics | ACCESSORIES - GASKETS, MISC. Min Qty: 1 | 66 |
|
$168.0000 / $279.7400 | Buy Now |
|
JRH Electronics | CONNECTOR | 66 |
|
$258.4610 / $430.3700 | Buy Now |