Part Details for 930-FL-DS/07 by WECO Electrical Connectors
Overview of 930-FL-DS/07 by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 930-FL-DS/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513255
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 930-FL-DS/07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $2.6400 | RFQ |
Part Details for 930-FL-DS/07
930-FL-DS/07 CAD Models
930-FL-DS/07 Part Data Attributes
|
930-FL-DS/07
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
930-FL-DS/07
WECO Electrical Connectors
Barrier Strip Terminal Block, 6A, 0.75mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |