93027-001
Description: General Purpose Inductor, 25uH, 10%, 2 Element, SMD, CHIP, 2626

Overview of 93027-001 by Vanguard Electronics Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 93027-001 by Vanguard Electronics Company

Part # Manufacturer Description Stock Price Buy
Quest Components GENERAL PURPOSE INDUCTOR, 25UH, 10%, 2 ELEMENT, SMD, 2926 894
  • 1 $13.5000
  • 371 $4.9500
  • 607 $4.7250
$4.7250 / $13.5000 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 25UH, 10%, 2 ELEMENT, SMD, 2926 637
  • 1 $12.1758
  • 134 $6.6967
  • 300 $6.0879
$6.0879 / $12.1758 Buy Now

CAD Models for 93027-001 by Vanguard Electronics Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93027-001 by Vanguard Electronics Company

93027-001
Vanguard Electronics Company
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VANGUARD ELECTRONICS CO
Package Description
2926
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2926
Construction
Rectangular
DC Resistance
0.4 Ω
Inductance-Nom (L)
25 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Package Height
5.84 mm
Package Length
7.37 mm
Package Style
SMT
Package Width
6.6 mm
Rated Current-Max
0.6 A
Reference Standard
MIL-T-27
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
PARALLEL CONNECTED
Surface Mount
YES
Terminal Placement
QUAD IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. 93027-001
    Vanguard Electronics Company
    General Purpose Inductor, 25uH, 10%, 2 Element, SMD, CHIP, 2626
    VS

Related Parts for 93027-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93027-001 by Vanguard Electronics Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93027-001 by Vanguard Electronics Company

Select Manufacturer
Which Manufacturer of 93027-001 would you like to use for your alert(s)?
  • Please alert me when 93027-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93027-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93027-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93027-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93027-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93027-001 by Vanguard Electronics Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: