Part Details for 930317807 by Altech Corporation
Overview of 930317807 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 930317807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9876
|
Newark | Alligator Clip Ma 1 White |Altech 930317807 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.8400 | Buy Now |
DISTI #
930317807-ND
|
DigiKey | GATOR CLIP MA 1 WHITE 2MM SO Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8806 | Buy Now |
DISTI #
845-930317807
|
Mouser Electronics | Circuit Breaker Accessories Alligator Clip MA 1 WHITE | 0 |
|
$2.6800 / $2.8200 | Order Now |
DISTI #
70974660
|
RS | Alligator Clip MA 1 WHITE,2mm socket, 4mm range | Altech Corp 930317807 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $2.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $3.1300 | Buy Now |
DISTI #
10117625
|
TestEquity LLC | Altech 930317807 Alligator Clip MA 1, White, 2mm Socket, 4mm Range, MA Series | 0 |
|
$2.9700 | Buy Now |