Part Details for 930T5004 by Gowanda Electronics Corporation
Overview of 930T5004 by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930T5004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-930T5004-ND
|
DigiKey | HIGH INDUCTANCE TOROID INDUCTOR Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.6988 | Buy Now |
DISTI #
930T5004
|
Avnet Americas | HIGH INDUCTANCE SELF-LEADED TOROIDAL INDUCTOR - Bulk (Alt: 930T5004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$29.9981 / $36.4722 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.9900 / $48.7900 | Buy Now |
Part Details for 930T5004
930T5004 CAD Models
930T5004 Part Data Attributes
|
930T5004
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
930T5004
Gowanda Electronics Corporation
General Purpose Inductor, 5000uH, 2%, 1 Element,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 5000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Length | 152.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 35.56 mm | |
Package Length | 17.78 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 1.043 A | |
Self Resonance Frequency | 0.25 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.001 MHz | |
Tolerance | 2% |