Part Details for 931-SLS/05 by WECO Electrical Connectors
Overview of 931-SLS/05 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931-SLS/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211820
|
RS | Pinstrip 5 3.5 mm PBT GF (Molding) 0.051 in. UL Listed CSA Certified | WECO 931-SLS/05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 242 |
|
$0.3640 | Buy Now |
|
Future Electronics | 5 POLES 3.5MM PITCH PLUG-IN-SCREW HEADER SYSTEM FOR PCB RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.5450 / $0.6650 | Buy Now |
Part Details for 931-SLS/05
931-SLS/05 CAD Models
931-SLS/05 Part Data Attributes
|
931-SLS/05
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
931-SLS/05
WECO Electrical Connectors
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 6 A | |
Rated Voltage | 200 V | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |