Part Details for 9310-010-500 by Belden Inc
Overview of 9310-010-500 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9310-010-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Cable Tape/Braid Polyethylene 20AWG 4.9mm 30VAC Black 152.4m Reel RoHS: Compliant |
2 In Stock |
|
$523.5100 / $551.8800 | Buy Now |
DISTI #
63018903
|
Verical | Coaxial Cable Tape/Braid Polyethylene 20AWG 4.9mm 30VAC Black 152.4m Reel Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$663.3173 | Buy Now |
|
Master Electronics | Coaxial Cable Tape/Braid Polyethylene 20AWG 4.9mm 30VAC Black 152.4m Reel RoHS: Compliant |
2 In Stock |
|
$523.5100 / $551.8800 | Buy Now |