Part Details for 9310-26 by Bourns Inc
Overview of 9310-26 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9310-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Choke Molded Wirewound 3.9uH 10% 7.9MHz 33Q-Factor Iron/Ferrite 280mA 2.3Ohm DCR AXL RoHS: Compliant |
1 In Stock |
|
$2.6000 | Buy Now |
|
Master Electronics | RF Choke Molded Wirewound 3.9uH 10% 7.9MHz 33Q-Factor Iron/Ferrite 280mA 2.3Ohm DCR AXL RoHS: Compliant |
1 In Stock |
|
$2.6000 | Buy Now |
Part Details for 9310-26
9310-26 CAD Models
9310-26 Part Data Attributes:
|
9310-26
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
9310-26
Bourns Inc
General Purpose Inductor, 3.9uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Flame Retardant Coat | |
Core Material | FERRITE | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.962 mm | |
Package Length | 9.525 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 9310-26
This table gives cross-reference parts and alternative options found for 9310-26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9310-26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2-3R9K | General Purpose Inductor, 3.9uH, 10%, 1 Element, Non-specified-Core | Inductor Supply Inc | 9310-26 vs LM2-3R9K |
AM30-3R9K | General Purpose Inductor, 3.9uH, 10%, 1 Element, AXIAL LEADED | Allied Components International | 9310-26 vs AM30-3R9K |