Part Details for 93135-005LF by Amphenol Communications Solutions
Overview of 93135-005LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 93135-005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93135-005LF-ND
|
DigiKey | MINI PV CTW SHORT Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2023 | Buy Now |
Part Details for 93135-005LF
93135-005LF CAD Models
93135-005LF Part Data Attributes:
|
93135-005LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
93135-005LF
Amphenol Communications Solutions
PV® Wire-to-Board Connector System, Crimp to Wire Receptacle, Short Wire Barrel S/Bump
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: GOLD FLASH OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.15 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |