Part Details for 931538-000 by TE Connectivity
Overview of 931538-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931538-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931538-000
|
Avnet Americas | Hook-up Wire - Bulk (Alt: 931538-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2306 / $0.2526 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.2590 | Buy Now |
DISTI #
RYCFLHTC0311-22-9-1KF
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLHTC0311-22-9-1KF 22AWG WHT 1K PER SPOOL | Americas - 0 in Stock |
|
$0.2082 / $0.2732 | Buy Now |
|
Onlinecomponents.com | FLHTC0311-22-9-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$0.2272 / $0.4759 | Buy Now |
DISTI #
RYCFLHTC0311-22-9-1KF
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLHTC0311-22-9-1KF 22AWG WHT 1K PER SPOOL | 0 |
|
$0.2082 / $0.2732 | Buy Now |
DISTI #
000000000003152233
|
Sager | Hook-up Wire FLHTC0311-22-9-1KF Min Qty: 1 | 0 |
|
$0.2563 / $0.3204 | Buy Now |
|
Master Electronics | FLHTC0311-22-9-1 - Packaged 1,000 Ft/Spool RoHS: Compliant | 0 |
|
$0.2272 / $0.4759 | Buy Now |