Part Details for 9316DM by Rochester Electronics LLC
Overview of 9316DM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9316DM
9316DM CAD Models
9316DM Part Data Attributes
|
9316DM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
9316DM
Rochester Electronics LLC
Binary Counter, 93 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 93 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for 9316DM
This table gives cross-reference parts and alternative options found for 9316DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9316DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9316DM | IC 93 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | National Semiconductor Corporation | 9316DM vs 9316DM |
M38510/01306BEX | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | Rochester Electronics LLC | 9316DM vs M38510/01306BEX |
DM9316J | Binary Counter, 93 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 9316DM vs DM9316J |
5962-01-029-7350 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | 9316DM vs 5962-01-029-7350 |
DM9316J/883 | Binary Counter, 93 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 9316DM vs DM9316J/883 |
M38510/01306BEA | Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, | SRI International Sarnoff | 9316DM vs M38510/01306BEA |
74161PC | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,16PIN,PLASTIC | National Semiconductor Corporation | 9316DM vs 74161PC |
74161PC | Binary Counter, | Rochester Electronics LLC | 9316DM vs 74161PC |
5962-00-369-7641 | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | Fairchild Semiconductor Corporation | 9316DM vs 5962-00-369-7641 |
N74161N | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, Counter | NXP Semiconductors | 9316DM vs N74161N |