Part Details for 9318-PH-194-0 by Amatom Electronic Hardware
Overview of 9318-PH-194-0 by Amatom Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93188-615TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, 30 Positions, 1.27mm (0.05in) Pitch. | |
X9318WP8I | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), PDIP, /Tube | |
X9318WS8IZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for 9318-PH-194-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 4239 |
|
Buy Now |