Part Details for 932-SV005 by Alpha Wire
Overview of 932-SV005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 932-SV005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silver - 30.48m (100ft)/Spool |
24 In Stock |
|
$8.5900 / $11.1700 | Buy Now |
DISTI #
51496767
|
Verical | Busbar Wire 32AWG 30.48m 0.2mm Tinned Copper Spool Min Qty: 5 Package Multiple: 5 Date Code: 2006 | Americas - 20 |
|
$14.3943 | Buy Now |
|
Master Electronics | Silver - 30.48m (100ft)/Spool |
24 In Stock |
|
$8.5900 / $11.1700 | Buy Now |