Part Details for 9325-NIST by Triplett Corporation
Overview of 9325-NIST by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X93256WV14IZ-2.7T1 | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Reel | |
X93256UV14IZ-2.7 | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Tube | |
X93256UV14IZ-2.7T1 | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Reel |
Price & Stock for 9325-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2050
|
Newark | Clamp-On Meter, True Rms, 600V, 0.1A-1Ka, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, Current Measure Ac Max:1Ka, Voltage Measure Ac Max:600V, No. Of Digits:3.75 Rohs Compliant: Yes |Triplett 9325-NIST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.9900 | Buy Now |
DISTI #
2329-9325-NIST-ND
|
DigiKey | 1000A AC/DC True RMS Clamp Meter Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9325 AC/DC Clamp Meter with Certificate of Traceability to N.I.S.T. RoHS: Compliant | 0 |
|
$165.2500 / $189.9900 | Buy Now |
DISTI #
42876.1
|
TestEquity LLC | Triplett 9325-NIST AC/DC Clamp Meter with Certificate of Traceability to N.I.S.T. | 0 |
|
$189.9900 | Buy Now |