Part Details for 9325 by Triplett Corporation
Overview of 9325 by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X93256WV14IZ-2.7T1 | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Reel | |
X93256UV14IZ-2.7 | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Tube | |
X93256UV14IZ-2.7T1 | Renesas Electronics Corporation | Dual Digitally Controlled Potentiometers (XDCPs™), TSSOP, /Reel |
Price & Stock for 9325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2359
|
Newark | True Rms Ac/Dc Clamp-On Meter, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, Current Measure Ac Max:1Ka, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V Rohs Compliant: Yes |Triplett 9325 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9900 | Buy Now |
DISTI #
4958-9325-ND
|
DigiKey | TRUE RMS CLAMP-ON METER Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
5 In Stock |
|
$101.9832 / $118.7300 | Buy Now |
DISTI #
42875.1
|
TestEquity LLC | Triplett 9325 1000A True RMS AC/DC Clamp-On Meter w/ Temp | 0 |
|
$99.9900 | Buy Now |