-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Timing Control Hub for Next Gen P4 processor - CK409B clock, Intel Yellow Cover part, Server Applications, TSSOP34/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2081-ND
|
DigiKey | IC TIMING HUB CTRL PROGR 56TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
962 In Stock |
|
$5.3697 / $8.2500 | Buy Now |
DISTI #
932S208DGLF
|
Avnet Americas | Programmable Timing Control Hub for Next Gen P4 processor - CK409B clock, Intel Yellow Cover part, Server Applications - Rail/Tube (Alt: 932S208DGLF) RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 9736 Partner Stock |
|
$3.4925 / $3.9875 | Buy Now |
|
Renesas Electronics America | IC TIMING HUB CTRL PROGR 56TSSOP Min Qty: 1 Container: Tube | 962 |
|
$5.3697 / $8.2500 | Buy Now |
DISTI #
932S208DGLF
|
Avnet Americas | Programmable Timing Control Hub for Next Gen P4 processor - CK409B clock, Intel Yellow Cover part, Server Applications - Rail/Tube (Alt: 932S208DGLF) RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 9736 Partner Stock |
|
$3.4925 / $3.9875 | Buy Now |
DISTI #
932S208DGLF
|
Avnet Americas | Programmable Timing Control Hub for Next Gen P4 processor - CK409B clock, Intel Yellow Cover part, Server Applications - Rail/Tube (Alt: 932S208DGLF) RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 9736 Partner Stock |
|
$3.4925 / $3.9875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
932S208DGLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
932S208DGLF
Renesas Electronics Corporation
Programmable Timing Control Hub for Next Gen P4 processor - CK409B clock, Intel Yellow Cover part, Server Applications, TSSOP34/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 56 | |
Manufacturer Package Code | PAG56 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |