932S805CGLF
Description: K8 Clock Chip for Serverworks HT2100 Servers, TSSOP28/Tube

Overview of 932S805CGLF by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
932S805CGLF Renesas Electronics Corporation K8 Clock Chip for Serverworks HT2100 Servers
932S805CGLFT Renesas Electronics Corporation K8 Clock Chip for Serverworks HT2100 Servers

CAD Models for 932S805CGLF by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 932S805CGLF by Renesas Electronics Corporation

932S805CGLF
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Pin Count
64
Manufacturer Package Code
PAG64
Reach Compliance Code
unknown
ECCN Code
NLR
HTS Code
8542390001
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. 932S805CGLF
    Renesas Electronics Corporation
    K8 Clock Chip for Serverworks HT2100 Servers, TSSOP28/Tube
    VS

Related Parts for 932S805CGLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 932S805CGLF by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 932S805CGLF by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 932S805CGLF would you like to use for your alert(s)?
  • Please alert me when 932S805CGLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 932S805CGLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 932S805CGLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 932S805CGLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 932S805CGLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 932S805CGLF by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: