Part Details for 932SQ420DGLFT by Integrated Device Technology Inc
Overview of 932SQ420DGLFT by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 932SQ420DGLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Chip1Cloud | IC CLOCK SYNTHESIZER 64TSSOP | 8700 |
|
RFQ |
Part Details for 932SQ420DGLFT
932SQ420DGLFT CAD Models
932SQ420DGLFT Part Data Attributes:
|
932SQ420DGLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
932SQ420DGLFT
Integrated Device Technology Inc
TSSOP-64, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PAG64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133.33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 932SQ420DGLFT
This table gives cross-reference parts and alternative options found for 932SQ420DGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 932SQ420DGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
932SQ420DKLF | VFQFPN-64, Tray | Integrated Device Technology Inc | 932SQ420DGLFT vs 932SQ420DKLF |
932SQ420DKLFT | CK420BQ Synthesizer, VFQFPN0/Reel | Renesas Electronics Corporation | 932SQ420DGLFT vs 932SQ420DKLFT |
932SQ420DGLF | TSSOP-64, Tube | Integrated Device Technology Inc | 932SQ420DGLFT vs 932SQ420DGLF |
932SQ420DGLFT | CK420BQ Synthesizer, TSSOP0/Reel | Renesas Electronics Corporation | 932SQ420DGLFT vs 932SQ420DGLFT |