Part Details for 9332 0601000 by Belden Inc
Overview of 9332 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9332 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6000
|
Newark | Shielded Multipair Cable 9Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:9 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9332 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$13,043.0200 / $14,052.3000 | Buy Now |
DISTI #
BEL2284-ND
|
DigiKey | MULTI-PAIR 18COND 22AWG Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.1937 | Buy Now |
DISTI #
566-9332-1000-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 9PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$12,544.3500 | Order Now |
DISTI #
70005020
|
RS | Multiconductor Cable, 9Pr, 22AWG, 7x30, TC, PVC ins, Foil, Chrome PVC jkt, CMG | Belden 9332 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$12,544.3500 | RFQ |