There are no models available for this part yet.
Overview of 9333 060500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White | |
10131933-332ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 32 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 9333 060500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F6002
|
Newark | 11 #22 Fs Pr Pvc Pvc/ Chrome Rohs Compliant: Yes |Belden 9333 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$8,205.4600 / $8,840.4100 | Buy Now | |
DISTI #
BEL2287-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.0232 | Buy Now | |
DISTI #
566-9333-500-60
|
Mouser Electronics | Multi-Conductor Cables 11 #22 FS PR PVC PVC RoHS: Compliant | 0 |
|
$7,891.7400 | Order Now | |
DISTI #
70005010
|
RS | Multiconductor Cable,11Pr,22AWG,7x30,TC, PVC/Nylon ins, Foil, Chrome PVC jkt, CMG | Belden 9333 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,425.7600 | RFQ |