Part Details for 9333 by Keystone Electronics Corp
Overview of 9333 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131933-332ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 32 Positions, 2mm (0.079inch), horizontal. | |
10131933-334ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 34 Positions, 2mm (0.079inch), horizontal. | |
10119333-101-15LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded horizontal header, Surface mount, Single Row, 15 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9912
|
Newark | Screw 6-32 X 3/16 Nylon Rohs Compliant: Yes |Keystone 9333 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 / $0.0940 | Buy Now |
DISTI #
36-9333-ND
|
DigiKey | MACH SCREW PAN HEAD SLOTTED 6-32 Min Qty: 2500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0605 | Buy Now |
DISTI #
534-9333
|
Mouser Electronics | Screws & Fasteners 3/16 6-32 NYLON PAN RoHS: Compliant | 1097 |
|
$0.0600 / $0.1500 | Buy Now |
DISTI #
71280515
|
RS | SCREW 6-32 X 3/16 NYLON | Keystone Electronics 9333 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1180 / $0.1310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0659 | Buy Now |
DISTI #
KEYS9333
|
TME | Screw, UNC6-32x4.75, Head: cheese head, slotted, polyamide Min Qty: 500 | 505 |
|
$0.0670 / $0.0800 | Buy Now |
DISTI #
000000000002115957
|
Sager | Screws & Fasteners 3/16 6-32 NYLON PAN | 0 |
|
Buy Now |
Part Details for 9333
9333 CAD Models
9333 Part Data Attributes
|
9333
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9333
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |