Part Details for 93330204 by SAB Bröckskes
Overview of 93330204 by SAB Bröckskes
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93330204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-93330204-ND
|
DigiKey | CABLE 4COND 2AWG BLK M Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
46688 In Stock |
|
$31.2900 / $47.1300 | Buy Now |
DISTI #
70458455
|
RS | Tray Cable, TR 600 S, 2 AWG/4C, UL TC-ER, MTW, CSA CIC-TC FT4 Oil Res I/II 1000V | SAB 93330204 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$4,799.0000 | Buy Now |
DISTI #
74425409
|
RS | Tray Cable, TR 600 S, 2 AWG/4C, UL TC-ER, MTW, CSA CIC-TC FT4 Oil Res I/II 1000 | SAB 93330204 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Linear Foot | 0 |
|
$51.9000 / $60.5500 | RFQ |