Logic
933334310652
NXP Semiconductors
Description: IC 4000/14000/40000 SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Arithmetic Circuit

Overview of 933334310652 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for 933334310652 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933334310652 by NXP Semiconductors

933334310652
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T16
Length
21.6 mm
Logic IC Type
ENCODER
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
245
Propagation Delay (tpd)
230 ns
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Want to compare parts?
  1. 933334310652
    NXP Semiconductors
    IC 4000/14000/40000 SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Arithmetic Circuit
    VS

Alternate Parts for 933334310652

This table gives cross-reference parts and alternative options found for 933334310652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933334310652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4532BPN IC 4000/14000/40000 SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, SOT-38-1, DIP-16, Arithmetic Circuit NXP Semiconductors 933334310652 vs HEF4532BPN
HEF4532BD IC 4000/14000/40000 SERIES, 8-BIT ENCODER, CDIP16, SOT-74, CERDIP-16, Arithmetic Circuit NXP Semiconductors 933334310652 vs HEF4532BD
HEF4532BDF IC 4000/14000/40000 SERIES, 8-BIT ENCODER, CDIP16, SOT-74, CERDIP-16, Arithmetic Circuit NXP Semiconductors 933334310652 vs HEF4532BDF
Part Number Description Manufacturer Compare
74AC521LCQR IC AC SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit Texas Instruments 933334310652 vs 74AC521LCQR
74F401QCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PQCC20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation 933334310652 vs 74F401QCQR
MC10H302P Parity Generator/Checker, 10H Series, 6-Bit, ECL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products 933334310652 vs MC10H302P
MC10H304FN Parity Generator/Checker, 10H Series, 8-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products 933334310652 vs MC10H304FN
MC14532BFR2 4000/14000/40000 SERIES, 8-BIT ENCODER, PDSO16, EIAJ, SO-16 onsemi 933334310652 vs MC14532BFR2
5962-8966301DA AS SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments 933334310652 vs 5962-8966301DA
SN74LS460L Identity Comparator, MQCC28, Monolithic Memories (RETIRED) 933334310652 vs SN74LS460L
SN74AS181ADWG4 AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, INVERTED OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 933334310652 vs SN74AS181ADWG4
5962R9659901V9A Parity Generator/Checker, 4000/14000/40000 Series, 9-Bit, Complementary Output, CMOS Harris Semiconductor 933334310652 vs 5962R9659901V9A
SN74LS460JS Identity Comparator, TTL, CDIP24, Monolithic Memories (RETIRED) 933334310652 vs SN74LS460JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933334310652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933334310652 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933334310652 would you like to use for your alert(s)?
  • Please alert me when 933334310652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933334310652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933334310652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933334310652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933334310652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933334310652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: