Part Details for 933372690652 by Nexperia
Overview of 933372690652 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933372690652
933372690652 CAD Models
933372690652 Part Data Attributes
|
933372690652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933372690652
Nexperia
SPST, 4 Func, 1 Channel, CMOS, PDSO14
|
Source Content uid | 933372690652 | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 5V NOMINAL ALSO AVAILABLE | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 350 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 933372690652
This table gives cross-reference parts and alternative options found for 933372690652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933372690652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4016BT Signal Circuits | SPST, 4 Func, CMOS, PDSO14 | Philips Semiconductors | 933372690652 vs HEF4016BT |
HEF4016BT,653 Signal Circuits | HEF4016B - Quadruple bilateral switches SOIC 14-Pin | NXP Semiconductors | 933372690652 vs HEF4016BT,653 |
933372690653 Signal Circuits | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | 933372690652 vs 933372690653 |
HEF4016BT,652 Signal Circuits | HEF4016B - Quadruple bilateral switches SOIC 14-Pin | NXP Semiconductors | 933372690652 vs HEF4016BT,652 |