933373000652
Description: Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14

Overview of 933373000652 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

CAD Models for 933373000652 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933373000652 by Nexperia

933373000652
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
90 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 933373000652
    Nexperia
    Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14
    VS

Alternate Parts for 933373000652

This table gives cross-reference parts and alternative options found for 933373000652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933373000652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC4069UBFN IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate Toshiba America Electronic Components 933373000652 vs TC4069UBFN
MC14069UBDG Hex Inverter, SOIC-14 NB, 55-TUBE onsemi 933373000652 vs MC14069UBDG
933373000652 IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 933373000652 vs 933373000652
CD4069UBCMX 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 Texas Instruments 933373000652 vs CD4069UBCMX
CD4069UBCM 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 Texas Instruments 933373000652 vs CD4069UBCM
CD4069UBM 6-ch, 3-V to 18-V inverters 14-SOIC -55 to 125 Texas Instruments 933373000652 vs CD4069UBM
CD4069UBM96 6-ch, 3-V to 18-V inverters 14-SOIC -55 to 125 Texas Instruments 933373000652 vs CD4069UBM96
CD4069UBME4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 933373000652 vs CD4069UBME4
BU4069UBF Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14 ROHM Semiconductor 933373000652 vs BU4069UBF
HEC4069UBT,118 IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 933373000652 vs HEC4069UBT,118
Part Number Description Manufacturer Compare
933373000653 Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 933373000652 vs 933373000653
MC14069UBD 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi 933373000652 vs MC14069UBD
CD4069UBM96G4 CMOS Hex Inverter 14-SOIC -55 to 125 Texas Instruments 933373000652 vs CD4069UBM96G4
MC14069UBDG Hex Inverter, SOIC-14 NB, 55-TUBE onsemi 933373000652 vs MC14069UBDG
HEC4069UBT,112 Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 Nexperia 933373000652 vs HEC4069UBT,112
HD14069UBFP 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA Renesas Electronics Corporation 933373000652 vs HD14069UBFP
HEC4069UBT,112 IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate NXP Semiconductors 933373000652 vs HEC4069UBT,112
CD4069UBMTG4 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 933373000652 vs CD4069UBMTG4
CD4069UBMT 6-ch, 3-V to 18-V inverters 14-SOIC -55 to 125 Texas Instruments 933373000652 vs CD4069UBMT
TC4069UBFN IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate Toshiba America Electronic Components 933373000652 vs TC4069UBFN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933373000652 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933373000652 by Nexperia

Select Manufacturer
Which Manufacturer of 933373000652 would you like to use for your alert(s)?
  • Please alert me when 933373000652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933373000652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933373000652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933373000652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933373000652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933373000652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: