Part Details for 9334PC by Fairchild Semiconductor Corporation
Overview of 9334PC by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9334PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 686 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, DIP | 2287 |
|
$3.1500 / $9.0000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, DIP | 288 |
|
$5.9400 / $10.8000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, DIP | 20 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, DIP | 1 |
|
$5.6097 | Buy Now |
Part Details for 9334PC
9334PC CAD Models
9334PC Part Data Attributes
|
9334PC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9334PC
Fairchild Semiconductor Corporation
D Latch, 93 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 93 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL |
Alternate Parts for 9334PC
This table gives cross-reference parts and alternative options found for 9334PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9334PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74259N | Octal addressable latches 16-PDIP 0 to 70 | Texas Instruments | 9334PC vs SN74259N |