Part Details for 9334FM-MIL by National Semiconductor Corporation
Overview of 9334FM-MIL by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 9334FM-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-9334FM-MIL-ND
|
DigiKey | D LATCH, 93 SERIES, 1 FUNC, LOW Min Qty: 29 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$10.5100 | Buy Now |
|
Rochester Electronics | 9334 - D Latch, 93 Series, 1-Func, Low Level Triggered, 1-Bit, True Output ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72 |
|
$9.0200 / $10.6100 | Buy Now |