Part Details for 933599090127 by NXP Semiconductors
Overview of 933599090127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933599090127
933599090127 CAD Models
933599090127 Part Data Attributes
|
933599090127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933599090127
NXP Semiconductors
800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 933599090127
This table gives cross-reference parts and alternative options found for 933599090127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933599090127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC206N | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | 933599090127 vs TIC206N |
BT136-800E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 933599090127 vs BT136-800E |
BT136-800E,127 | BT136-800E | NXP Semiconductors | 933599090127 vs BT136-800E,127 |
BT136-800F | TRIAC, 800 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | 933599090127 vs BT136-800F |
BT136-800E,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 933599090127 vs BT136-800E,127 |
MAC4SN | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-09, 3 PIN | onsemi | 933599090127 vs MAC4SN |
MAC4SN | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | 933599090127 vs MAC4SN |
TIC206N | TRIAC, TRIAC,700V V(DRM),3A I(T)RMS,TO-220 | Texas Instruments | 933599090127 vs TIC206N |
BT136-800E | 800V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | 933599090127 vs BT136-800E |