Part Details for 933599170127 by NXP Semiconductors
Overview of 933599170127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933599170127
933599170127 CAD Models
933599170127 Part Data Attributes
|
933599170127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933599170127
NXP Semiconductors
800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 933599170127
This table gives cross-reference parts and alternative options found for 933599170127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933599170127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933389620127 | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | 933599170127 vs 933389620127 |
MAC212-10 | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | 933599170127 vs MAC212-10 |
2N6345A | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | 933599170127 vs 2N6345A |
2N6349AG | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 933599170127 vs 2N6349AG |
2N6349A | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 933599170127 vs 2N6349A |
TIC236N | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | 933599170127 vs TIC236N |
BTB12-800BW | 800V, 12A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | 933599170127 vs BTB12-800BW |
Q8012RH5 | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | 933599170127 vs Q8012RH5 |
2N6345A | TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | 933599170127 vs 2N6345A |
BTB12-800B | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | 933599170127 vs BTB12-800B |