Part Details for 933670000652 by NXP Semiconductors
Overview of 933670000652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933670000652
933670000652 CAD Models
933670000652 Part Data Attributes
|
933670000652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933670000652
NXP Semiconductors
HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, SOT-38-1, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 15 MHz |
Alternate Parts for 933670000652
This table gives cross-reference parts and alternative options found for 933670000652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933670000652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS163DMSR | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | 933670000652 vs HCTS163DMSR |
HCTS161DMSH | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | 933670000652 vs HCTS161DMSH |
74HCT161NB | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, Counter | NXP Semiconductors | 933670000652 vs 74HCT161NB |
5962-8685401EX | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | 933670000652 vs 5962-8685401EX |
MC74HCT161AN | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | 933670000652 vs MC74HCT161AN |
5962R9577001VEX | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | 933670000652 vs 5962R9577001VEX |
CD54HCT161F3A | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | 933670000652 vs CD54HCT161F3A |
GD74HCT161J | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | Goldstar Electron Co Ltd | 933670000652 vs GD74HCT161J |
74HCT161N | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, SOT38-4, DIP-16 | NXP Semiconductors | 933670000652 vs 74HCT161N |
5962-8685401EX | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | 933670000652 vs 5962-8685401EX |