Part Details for 933670320652 by NXP Semiconductors
Overview of 933670320652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933670320652
933670320652 CAD Models
933670320652 Part Data Attributes
|
933670320652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933670320652
NXP Semiconductors
HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT38-1, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 17 MHz |
Alternate Parts for 933670320652
This table gives cross-reference parts and alternative options found for 933670320652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933670320652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4060N | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | NXP Semiconductors | 933670320652 vs 74HCT4060N |
5962-8977101EX | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP, FRIT SEALED, CERDIP-16 | Intersil Corporation | 933670320652 vs 5962-8977101EX |
74HCT4020NB | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | NXP Semiconductors | 933670320652 vs 74HCT4020NB |
5962-8977101EA | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | 933670320652 vs 5962-8977101EA |
CD74HCT4060EX | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16 | Harris Semiconductor | 933670320652 vs CD74HCT4060EX |
CD54HCT4020F3A | High Speed CMOS Logic 14-Stage Binary Counter 16-CDIP -55 to 125 | Texas Instruments | 933670320652 vs CD54HCT4020F3A |
CD54HCT4020F/3A | IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, Counter | Intersil Corporation | 933670320652 vs CD54HCT4020F/3A |
933670400652 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | 933670320652 vs 933670400652 |
CD54HCT4020F3A | Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, | Harris Semiconductor | 933670320652 vs CD54HCT4020F3A |
CD54HCT4020F/3 | HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 | Intersil Corporation | 933670320652 vs CD54HCT4020F/3 |