Logic
933670960652
NXP Semiconductors
Description: IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver

Overview of 933670960652 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Telecommunications Communication and Networking

CAD Models for 933670960652 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933670960652 by NXP Semiconductors

933670960652
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
26.73 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
33 ns
Qualification Status
Not Qualified
Seated Height-Max
4.2 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 933670960652
    NXP Semiconductors
    IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for 933670960652

This table gives cross-reference parts and alternative options found for 933670960652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933670960652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DV74HCT640N Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors 933670960652 vs DV74HCT640N
M54HCT640F1R HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics 933670960652 vs M54HCT640F1R
74HCT640N,652 74HC(T)640 - Octal bus transceiver; 3-state; inverting DIP 20-Pin NXP Semiconductors 933670960652 vs 74HCT640N,652
M74HCT640-1P Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric 933670960652 vs M74HCT640-1P
MM54HCT640J Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Rochester Electronics LLC 933670960652 vs MM54HCT640J
CD74HCT640E TRANSCEIVER Intersil Corporation 933670960652 vs CD74HCT640E
CD74HCT640EX Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 Harris Semiconductor 933670960652 vs CD74HCT640EX
MM54HCT640J IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 933670960652 vs MM54HCT640J
GD74HCT640J Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd 933670960652 vs GD74HCT640J
M74HCT640B1N HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics 933670960652 vs M74HCT640B1N
Part Number Description Manufacturer Compare
MM74HCT640J HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments 933670960652 vs MM74HCT640J
M74HCT640M1 HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics 933670960652 vs M74HCT640M1
SNJ54HCT640J-00 HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments 933670960652 vs SNJ54HCT640J-00
MM74HC648WM HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments 933670960652 vs MM74HC648WM
TC74HCT640AF-TP1EL IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 933670960652 vs TC74HCT640AF-TP1EL
TC74HCT640AF-TP1 IC HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components 933670960652 vs TC74HCT640AF-TP1
MM54HCT640J Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Rochester Electronics LLC 933670960652 vs MM54HCT640J
HD74HCT640P HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation 933670960652 vs HD74HCT640P
HD74HCT640T HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, TSOP-20 Renesas Electronics Corporation 933670960652 vs HD74HCT640T
M74HCT640-1FP Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOP-20 Mitsubishi Electric 933670960652 vs M74HCT640-1FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933670960652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933670960652 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933670960652 would you like to use for your alert(s)?
  • Please alert me when 933670960652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933670960652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933670960652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933670960652 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933670960652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933670960652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: