Part Details for 933677220215 by Nexperia
Overview of 933677220215 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 933677220215
933677220215 CAD Models
933677220215 Part Data Attributes
|
933677220215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933677220215
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMMON BASE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 933677220215
This table gives cross-reference parts and alternative options found for 933677220215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933677220215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV61-A | 200mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Siemens | 933677220215 vs BCV61-A |
BCV61,235 | BCV61 - NPN general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | 933677220215 vs BCV61,235 |
BCV61TRL13 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | 933677220215 vs BCV61TRL13 |
BCV61BT/R | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | 933677220215 vs BCV61BT/R |
BCV61/T3 | Small Signal Bipolar Transistor | Nexperia | 933677220215 vs BCV61/T3 |
BCV61-T | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | 933677220215 vs BCV61-T |
BCV61-T | Small Signal Bipolar Transistor | Nexperia | 933677220215 vs BCV61-T |
BCV61 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon | YAGEO Corporation | 933677220215 vs BCV61 |
BCV61B-E6433 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | 933677220215 vs BCV61B-E6433 |
BCV61B/T3 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | 933677220215 vs BCV61B/T3 |