Part Details for 933706680602 by NXP Semiconductors
Overview of 933706680602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 933706680602
933706680602 CAD Models
933706680602 Part Data Attributes
|
933706680602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933706680602
NXP Semiconductors
F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933706680602
This table gives cross-reference parts and alternative options found for 933706680602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933706680602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F02SPCQR | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 933706680602 vs 74F02SPCQR |
74F02SPC | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 933706680602 vs 74F02SPC |
SNJ54F27J | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | 933706680602 vs SNJ54F27J |
MC54F02JD | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 933706680602 vs MC54F02JD |
SN74F27N | 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | 933706680602 vs SN74F27N |
5962-8951001CA | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | 933706680602 vs 5962-8951001CA |
74F02DC | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | 933706680602 vs 74F02DC |
M38510/33301BCX | F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 933706680602 vs M38510/33301BCX |
54F02/BCA | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | 933706680602 vs 54F02/BCA |
I74F27N | NOR Gate | Nexperia | 933706680602 vs I74F27N |