Datasheets
933714130652 by:

Overview of: 933714130652 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 933714130652

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

933714130652 Nexperia

Buy Now Datasheet

Compare Parts:

933714130652 Nexperia NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Source Content uid 933714130652
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description SOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for: 933714130652

Part Number Description Manufacturer Compare
MC74HC132ADD Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products 933714130652 vs MC74HC132ADD
Part Number Description Manufacturer Compare
74HCT00N,652 Logic 74HCT00N NXP Semiconductors 933714130652 vs 74HCT00N,652
MC54HC132AJD Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC 933714130652 vs MC54HC132AJD
GD54HC132J Logic NAND Gate, CMOS, CDIP14, LG Semicon Co Ltd 933714130652 vs GD54HC132J
M38510/65005BCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 e2v technologies 933714130652 vs M38510/65005BCA
MC74HC132ADD Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products 933714130652 vs MC74HC132ADD
GD74HC132 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, Goldstar Electron Co Ltd 933714130652 vs GD74HC132
74HCT00N Logic NAND Gate, CMOS, PDIP14, Philips Semiconductors 933714130652 vs 74HCT00N
M74HC132F1 Logic NAND Gate, CMOS, CDIP14 SGS-Ates Componenti Electronici SPA 933714130652 vs M74HC132F1
TC74HC132AP Logic IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components 933714130652 vs TC74HC132AP
74HC132DTR2G Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC 933714130652 vs 74HC132DTR2G

Update Alert Settings for: 933714130652 by Nexperia

  • Please alert me when 933714130652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 933714130652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933714130652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 933714130652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933714130652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933714130652 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.