933714170653
Description: NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14

Overview of 933714170653 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 933714170653 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933714170653 by Nexperia

933714170653
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
135 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. 933714170653
    Nexperia
    NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
    VS

Alternate Parts for 933714170653

This table gives cross-reference parts and alternative options found for 933714170653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933714170653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC27AD NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 933714170653 vs MC74HC27AD
SN74HC27DR-00 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14 Texas Instruments 933714170653 vs SN74HC27DR-00
GD54HC27D NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, Goldstar Electron Co Ltd 933714170653 vs GD54HC27D
CD74HC27MTE4 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 933714170653 vs CD74HC27MTE4
74HC27D,653 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin Nexperia 933714170653 vs 74HC27D,653
SN74HC27DG4 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 933714170653 vs SN74HC27DG4
SN74HC27DTE4 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 933714170653 vs SN74HC27DTE4
MC74HC27AD HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 933714170653 vs MC74HC27AD
M74HC27M1 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 STMicroelectronics 933714170653 vs M74HC27M1
GD74HC27D NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, Goldstar Electron Co Ltd 933714170653 vs GD74HC27D
Part Number Description Manufacturer Compare
74HC27DB,112 SSOP1 14-Pin Nexperia 933714170653 vs 74HC27DB,112
74HC27DB-T IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate NXP Semiconductors 933714170653 vs 74HC27DB-T
74HC27DB,118 74HC(T)27 - Triple 3-input NOR gate SSOP1 14-Pin NXP Semiconductors 933714170653 vs 74HC27DB,118
HD74HC27RP-EL HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation 933714170653 vs HD74HC27RP-EL
74HC27D,652 74HC(T)27 - Triple 3-input NOR gate SOIC 14-Pin NXP Semiconductors 933714170653 vs 74HC27D,652
TC74HC27AFN-TP1ELP IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 933714170653 vs TC74HC27AFN-TP1ELP
CD74HC27M96E4 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 933714170653 vs CD74HC27M96E4
GD54HC27D NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, Goldstar Electron Co Ltd 933714170653 vs GD54HC27D
SN74HC27DR-00 HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14 Texas Instruments 933714170653 vs SN74HC27DR-00
74HC27DB,112 74HC(T)27 - Triple 3-input NOR gate SSOP1 14-Pin NXP Semiconductors 933714170653 vs 74HC27DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933714170653 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933714170653 by Nexperia

Select Manufacturer
Which Manufacturer of 933714170653 would you like to use for your alert(s)?
  • Please alert me when 933714170653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933714170653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933714170653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933714170653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933714170653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933714170653 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: