Part Details for 933714200652 by NXP Semiconductors
Overview of 933714200652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 933714200652
933714200652 CAD Models
933714200652 Part Data Attributes
|
933714200652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933714200652
NXP Semiconductors
IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 933714200652
This table gives cross-reference parts and alternative options found for 933714200652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933714200652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4075D-T | IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 933714200652 vs 74HCT4075D-T |
74HCT4075D,652 | 74HC(T)4075 - Triple 3-input OR gate SOIC 14-Pin | NXP Semiconductors | 933714200652 vs 74HCT4075D,652 |
74HCT4075D,652 | 74HC4075; 74HCT4075 - Triple 3-input OR gate@en-us SOIC 14-Pin | Nexperia | 933714200652 vs 74HCT4075D,652 |
74HCT4075D | OR Gate | Nexperia | 933714200652 vs 74HCT4075D |
CD74HCT4075M | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Harris Semiconductor | 933714200652 vs CD74HCT4075M |
933714200653 | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 933714200652 vs 933714200653 |
CD74HCT4075M | HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SOIC-14 | Texas Instruments | 933714200652 vs CD74HCT4075M |
933714200653 | IC HCT SERIES, TRIPLE 3-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 933714200652 vs 933714200653 |
933714200652 | OR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 933714200652 vs 933714200652 |