Logic
933714360653
Description: IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate

Overview of 933714360653 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for 933714360653 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933714360653 by NXP Semiconductors

933714360653
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. 933714360653
    NXP Semiconductors
    IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate
    VS

Alternate Parts for 933714360653

This table gives cross-reference parts and alternative options found for 933714360653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933714360653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HCT10D IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate NXP Semiconductors 933714360653 vs 74HCT10D
74HCT10D,652 74HC(T)10 - Triple 3-input NAND gate SOIC 14-Pin NXP Semiconductors 933714360653 vs 74HCT10D,652
935186260112 IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate NXP Semiconductors 933714360653 vs 935186260112
935186260118 IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate NXP Semiconductors 933714360653 vs 935186260118
74HCT10DB,112 74HC(T)10 - Triple 3-input NAND gate SSOP1 14-Pin NXP Semiconductors 933714360653 vs 74HCT10DB,112
74HCT10DB IC HCT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate NXP Semiconductors 933714360653 vs 74HCT10DB
Part Number Description Manufacturer Compare
N74LV00D-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors 933714360653 vs N74LV00D-T
HD74LV00ARP LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DNV Renesas Electronics Corporation 933714360653 vs HD74LV00ARP
935174100698 NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 933714360653 vs 935174100698
74LV00PW,112 74LV00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin Nexperia 933714360653 vs 74LV00PW,112
SN74LV00D Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 85 Texas Instruments 933714360653 vs SN74LV00D
SN74LV00DBLE Quadruple 2-Input Positive-NAND Gate 14-SSOP -40 to 85 Texas Instruments 933714360653 vs SN74LV00DBLE
74LV00PWDH-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate NXP Semiconductors 933714360653 vs 74LV00PWDH-T
SN74LV00AD 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125 Texas Instruments 933714360653 vs SN74LV00AD
74LV00D IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors 933714360653 vs 74LV00D
74LV00PW-T NAND Gate Nexperia 933714360653 vs 74LV00PW-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933714360653 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933714360653 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933714360653 would you like to use for your alert(s)?
  • Please alert me when 933714360653 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933714360653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933714360653 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933714360653 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933714360653.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933714360653 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: