Part Details for 933714520652 by Nexperia
Overview of 933714520652 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933714520652
933714520652 CAD Models
933714520652 Part Data Attributes
|
933714520652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
933714520652
Nexperia
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 285 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 18 MHz |
Alternate Parts for 933714520652
This table gives cross-reference parts and alternative options found for 933714520652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933714520652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935188310112 | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOT-403-1, TSSOP-16, Counter | NXP Semiconductors | 933714520652 vs 935188310112 |
CD74HCT161M96S2497 | CD74HCT161M96S2497 | Intersil Corporation | 933714520652 vs CD74HCT161M96S2497 |
CD74HCT161M96-DTS | CD74HCT161M96-DTS | Intersil Corporation | 933714520652 vs CD74HCT161M96-DTS |
HD74HC161RP | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | 933714520652 vs HD74HC161RP |
CD74HCT161M96160-DTS | CD74HCT161M96160-DTS | Harris Semiconductor | 933714520652 vs CD74HCT161M96160-DTS |
CD74HCT161M96 | IC,COUNTER,UP,4-BIT BINARY,HCT-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | 933714520652 vs CD74HCT161M96 |
CD74HCT161MT | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 933714520652 vs CD74HCT161MT |
CD74HCT161M96119 | CD74HCT161M96119 | Intersil Corporation | 933714520652 vs CD74HCT161M96119 |
74HC161D,653 | 74HC161 - Presettable synchronous 4-bit binary counter; asynchronous reset@en-us SOP 16-Pin | Nexperia | 933714520652 vs 74HC161D,653 |
CD74HCT161M96S2497 | CD74HCT161M96S2497 | Harris Semiconductor | 933714520652 vs CD74HCT161M96S2497 |