Part Details for 933739430623 by NXP Semiconductors
Overview of 933739430623 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933739430623
933739430623 CAD Models
933739430623 Part Data Attributes
|
933739430623
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933739430623
NXP Semiconductors
IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, FF/Latch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |
Alternate Parts for 933739430623
This table gives cross-reference parts and alternative options found for 933739430623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933739430623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F109D | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70 | Texas Instruments | 933739430623 vs SN74F109D |
N74F109D | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SO-16 | YAGEO Corporation | 933739430623 vs N74F109D |
I74F109D,623 | 74F109 - Positive J-Knot positive edge-triggered flip-flops SOP 16-Pin | NXP Semiconductors | 933739430623 vs I74F109D,623 |
N74F109D-T | IC F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 3.9 MM, PLASTIC, SOT109-1, SO-16, FF/Latch | NXP Semiconductors | 933739430623 vs N74F109D-T |
SN74F109DE4 | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SO-14 | Texas Instruments | 933739430623 vs SN74F109DE4 |
74F109SCX | F/FAST SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, SOIC-16 | Texas Instruments | 933739430623 vs 74F109SCX |
74F109SC | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 933739430623 vs 74F109SC |
N74F50109D-T | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SO-16 | YAGEO Corporation | 933739430623 vs N74F50109D-T |
74F109SCX | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 933739430623 vs 74F109SCX |
N74F50109D | J-Kbar Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SO-16 | YAGEO Corporation | 933739430623 vs N74F50109D |