Part Details for 933757310653 by NXP Semiconductors
Overview of 933757310653 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for 933757310653
933757310653 CAD Models
933757310653 Part Data Attributes:
|
933757310653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933757310653
NXP Semiconductors
IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 933757310653
This table gives cross-reference parts and alternative options found for 933757310653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933757310653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT283M96G4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | 933757310653 vs CD74HCT283M96G4 |
CD74HCT283M | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16 | Rochester Electronics LLC | 933757310653 vs CD74HCT283M |
CD74HCT283M96E4 | HCT SERIES, 4-BIT ADDER/SUBTRACTOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 933757310653 vs CD74HCT283M96E4 |
DV74HCT283D | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | 933757310653 vs DV74HCT283D |
CD74HCT283MTE4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | 933757310653 vs CD74HCT283MTE4 |
CD74HCT283ME4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | 933757310653 vs CD74HCT283ME4 |
CD74HCT283MG4 | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 | Texas Instruments | 933757310653 vs CD74HCT283MG4 |
74HCT283D-T | IC HCT SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | 933757310653 vs 74HCT283D-T |