Part Details for 933776000235 by NXP Semiconductors
Overview of 933776000235 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933776000235
933776000235 CAD Models
933776000235 Part Data Attributes
|
933776000235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933776000235
NXP Semiconductors
TRANSISTOR 100 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for 933776000235
This table gives cross-reference parts and alternative options found for 933776000235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933776000235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3904T/R | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | 933776000235 vs MMBT3904T/R |
MMBT3904K | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | 933776000235 vs MMBT3904K |
PMBS3904/T3 | TRANSISTOR 100 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 933776000235 vs PMBS3904/T3 |
MMST3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SOT-323, 3 PIN | Lite-On Semiconductor Corporation | 933776000235 vs MMST3904 |
FMMT3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Zetex / Diodes Inc | 933776000235 vs FMMT3904 |
PMBT3904VS | TRANSISTOR 200 mA, 40 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | NXP Semiconductors | 933776000235 vs PMBT3904VS |
934026920135 | Small Signal Bipolar Transistor | Nexperia | 933776000235 vs 934026920135 |
934026920115 | Small Signal Bipolar Transistor | Nexperia | 933776000235 vs 934026920115 |
933972890215 | TRANSISTOR 100 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 933776000235 vs 933972890215 |
PMBS3904/T4 | TRANSISTOR 100 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 933776000235 vs PMBS3904/T4 |