Part Details for 933776020185 by NXP Semiconductors
Overview of 933776020185 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933776020185
933776020185 CAD Models
933776020185 Part Data Attributes
|
933776020185
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933776020185
NXP Semiconductors
TRANSISTOR 500 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 933776020185
This table gives cross-reference parts and alternative options found for 933776020185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933776020185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTA06T216 | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 933776020185 vs SSTA06T216 |
MMBTA06 | Small Signal Bipolar Transistor, | Surge Components Inc | 933776020185 vs MMBTA06 |
MMBTA06-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 933776020185 vs MMBTA06-AU_R1_000A1 |
PMBTA06T/R | Small Signal Bipolar Transistor | Nexperia | 933776020185 vs PMBTA06T/R |
MMBTA06L99Z | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | Fairchild Semiconductor Corporation | 933776020185 vs MMBTA06L99Z |
MMBTA06LT1 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | 933776020185 vs MMBTA06LT1 |
MMBTA06 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 933776020185 vs MMBTA06 |
SMMBTA06LT1G | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | 933776020185 vs SMMBTA06LT1G |
MMBTA06-7 | Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | 933776020185 vs MMBTA06-7 |
MMBTA06 | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Texas Instruments | 933776020185 vs MMBTA06 |